




G2RL-14-E-CF DC12 | |
|---|---|
DigiKey Part Number | Z2841-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-14-E-CF DC12 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-14-E-CF DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.62000 | ¥42.62 |
| 20 | ¥36.63500 | ¥732.70 |
| 40 | ¥35.37950 | ¥1,415.18 |
| 60 | ¥34.66550 | ¥2,079.93 |
| 100 | ¥33.78540 | ¥3,378.54 |
| 260 | ¥32.19719 | ¥8,371.27 |
| 500 | ¥31.15304 | ¥15,576.52 |
| 1,000 | ¥30.08246 | ¥30,082.46 |



