




EE-SX1105 | |
|---|---|
DigiKey Part Number | OR634-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1105 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1105 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-222 | Rohm Semiconductor | 1,163 | 846-RPI-222-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 5 | ¥14.98600 | ¥74.93 |
| 10 | ¥14.28200 | ¥142.82 |
| 25 | ¥13.44040 | ¥336.01 |
| 50 | ¥12.86640 | ¥643.32 |
| 250 | ¥11.71264 | ¥2,928.16 |
| 500 | ¥11.28374 | ¥5,641.87 |
| 1,000 | ¥10.89051 | ¥10,890.51 |
| 5,000 | ¥10.09859 | ¥50,492.95 |


