Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2909,LXHF(CT

DigiKey Part Number
264-RN2909LXHF(CTTR-ND - Tape & Reel (TR)
264-RN2909LXHF(CT-ND - Cut Tape (CT)
264-RN2909LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2909,LXHF(CT
Description
TRANS PREBIAS 2PNP 50V 100MA US6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
US6
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65463¥1,963.89
6,000¥0.59139¥3,548.34
9,000¥0.55914¥5,032.26
15,000¥0.52289¥7,843.35
21,000¥0.50943¥10,698.03
Manufacturers Standard Package