Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3SH-B0L1

DigiKey Part Number
Z8563TR-ND - Tape & Reel (TR)
Z8563CT-ND - Cut Tape (CT)
Z8563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3SH-B0L1
Description
SWITCH DETECT SPST-NC 0.001A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D3SH-B0L1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
SMD (SMT) Tab
Series
Features
Left Operating Lever
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
24gf
Part Status
Active
Operating Position
0.213" (5.4mm)
Circuit
SPST-NC
Mechanical Life
150,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
1mA (DC)
Operating Temperature
-25°C ~ 85°C
Voltage Rating - DC
5 V
Base Product Number
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥16.51500¥165.15
25¥15.31920¥382.98
100¥13.64380¥1,364.38
250¥12.65872¥3,164.68
500¥11.98620¥5,993.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.37861¥11,378.61
2,000¥10.83523¥21,670.46
3,000¥10.54626¥31,638.78
5,000¥10.21136¥51,056.80
7,000¥10.00783¥70,054.81
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC