Switch SPST-NO Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Panel Mount, Snap-In
D3DC-3N
D3DC-3N

D3DC-3N

DigiKey Part Number
SW1519-ND
Manufacturer
Manufacturer Product Number
D3DC-3N
Description
SWITCH SNAP ACT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D3DC-3N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Connector
Series
Ingress Protection
IP00
Packaging
Bulk
Operating Force
102gf
Part Status
Active
Operating Position
0.264" (6.7mm)
Circuit
SPST-NO
Mechanical Life
100,000 Cycles
Switch Function
Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
100mA (DC)
Operating Temperature
-25°C ~ 85°C
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,503
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥23.37900¥233.79
25¥21.68720¥542.18
50¥20.48980¥1,024.49
200¥18.28705¥3,657.41
400¥17.27603¥6,910.41
600¥16.71008¥10,026.05
1,000¥16.02320¥16,023.20
5,000¥14.88393¥74,419.65
Manufacturers Standard Package