


D2MQ-4L-105-1-R | |
|---|---|
DigiKey Part Number | Z4677-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ-4L-105-1-R |
Description | SWITCH SNAP ACT SPDT 0.05A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2MQ-4L-105-1-R Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 40gf |
Series | Release Force 4.079gf |
Packaging Bulk | Operating Position 0.280" (7.1mm) |
Part Status Active | Pretravel 0.083" (2.1mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.011" (0.3mm) |
Current Rating (Amps) 50mA (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -15°C ~ 70°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.62000 | ¥60.62 |
| 10 | ¥50.14100 | ¥501.41 |
| 25 | ¥46.51360 | ¥1,162.84 |
| 50 | ¥43.94340 | ¥2,197.17 |
| 100 | ¥41.51460 | ¥4,151.46 |
| 250 | ¥38.50644 | ¥9,626.61 |
| 500 | ¥36.37476 | ¥18,187.38 |
| 1,000 | ¥34.35911 | ¥34,359.11 |











