



D2JW-01K33-MD | |
|---|---|
DigiKey Part Number | Z8543-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K33-MD |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K33-MD Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 97gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.406" (10.3mm) |
Part Status Active | Pretravel 0.218" (5.5mm) |
Circuit SPST-NO | Differential Travel 0.025" (0.6mm) |
Switch Function Off-Mom | Overtravel 0.045" (1.1mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.31000 | ¥296.31 |
| 20 | ¥231.74200 | ¥4,634.84 |
| 40 | ¥218.92950 | ¥8,757.18 |
| 60 | ¥211.76150 | ¥12,705.69 |
| 100 | ¥203.05980 | ¥20,305.98 |
| 260 | ¥187.71462 | ¥48,805.80 |


