



D2GW-A1L3F | |
|---|---|
DigiKey Part Number | 39-D2GW-A1L3F-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A1L3F |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
EDA/CAD Models | D2GW-A1L3F Models |
Category | Termination Style Press-Fit |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 87gf |
Packaging Tray | Release Force 2.000gf |
Part Status Active | Operating Position 0.356" (9.05mm) |
Circuit SPST-NO | Differential Travel 0.055" (1.4mm) |
Switch Function Off-Mom | Overtravel 0.175" (4.45mm) |
Current Rating (Amps) 10mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 13.5 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥16.59000 | ¥165.90 |
| 25 | ¥15.38880 | ¥384.72 |
| 50 | ¥14.53860 | ¥726.93 |
| 100 | ¥13.73560 | ¥1,373.56 |
| 250 | ¥12.74108 | ¥3,185.27 |
| 500 | ¥12.03664 | ¥6,018.32 |
| 1,000 | ¥11.37050 | ¥11,370.50 |
| 5,000 | ¥10.30235 | ¥51,511.75 |







