Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-01L30-A1

DigiKey Part Number
39-D2F-01L30-A1-ND
Manufacturer
Manufacturer Product Number
D2F-01L30-A1
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D2F-01L30-A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
55gf
Packaging
Bulk
Release Force
4.079gf
Part Status
Active
Operating Position
0.374" (9.5mm)
Circuit
SPDT
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥13.42200¥134.22
25¥12.44800¥311.20
50¥11.76160¥588.08
100¥11.11160¥1,111.16
450¥9.82144¥4,419.65
900¥9.27820¥8,350.38
1,350¥8.97423¥12,115.21
5,400¥8.20693¥44,317.42
Manufacturers Standard Package