Image for D2F-01L76 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-01L76

DigiKey Part Number
D2F-01L76-ND
Manufacturer
Manufacturer Product Number
D2F-01L76
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Omron Electronics Inc-EMC Div
Voltage Rating - DC
30 V
Series
Ingress Protection
IP40
Packaging
Bulk
Mechanical Life
1,000,000 Cycles
Part Status
Active
Electrical Life
100,000 Cycles
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.63928¥12,639.28
Manufacturers Standard Package