
D2F-01FL-T | |
|---|---|
DigiKey Part Number | Z4437-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL-T |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL-T Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥14.72900 | ¥147.29 |
| 25 | ¥13.66200 | ¥341.55 |
| 50 | ¥12.90620 | ¥645.31 |
| 100 | ¥12.19250 | ¥1,219.25 |
| 250 | ¥11.30940 | ¥2,827.35 |
| 500 | ¥10.68400 | ¥5,342.00 |
| 1,000 | ¥10.09287 | ¥10,092.87 |
| 5,000 | ¥9.06598 | ¥45,329.90 |


