
D2F-01F-D3 | |
|---|---|
DigiKey Part Number | Z4695-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01F-D3 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01F-D3 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 75gf |
Series | Release Force 5.099gf |
Packaging Bulk | Operating Position 0.217" (5.5mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.19100 | ¥131.91 |
| 25 | ¥12.23280 | ¥305.82 |
| 50 | ¥11.55480 | ¥577.74 |
| 100 | ¥10.91640 | ¥1,091.64 |
| 250 | ¥10.12644 | ¥2,531.61 |
| 500 | ¥9.56640 | ¥4,783.20 |
| 1,000 | ¥9.03720 | ¥9,037.20 |
| 5,000 | ¥8.05291 | ¥40,264.55 |








