



D2EW-A03H | |
|---|---|
DigiKey Part Number | 39-D2EW-A03H-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-A03H |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-A03H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Tray | Release Force 10gf |
Part Status Active | Operating Position 0.315" (8.0mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥13.57100 | ¥135.71 |
| 25 | ¥12.59040 | ¥314.76 |
| 50 | ¥11.89400 | ¥594.70 |
| 100 | ¥11.23640 | ¥1,123.64 |
| 250 | ¥10.42284 | ¥2,605.71 |
| 500 | ¥9.84676 | ¥4,923.38 |
| 1,560 | ¥8.96812 | ¥13,990.27 |
| 6,240 | ¥8.30618 | ¥51,830.56 |







