
D2A-1120 | |
|---|---|
DigiKey Part Number | SW833-ND |
Manufacturer | |
Manufacturer Product Number | D2A-1120 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2A-1120 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Ingress Protection IP00 |
Packaging Tray | Operating Force 50gf |
Part Status Active | Release Force 5.099gf |
Circuit SPDT | Operating Position 0.319" (8.1mm) |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.27300 | ¥122.73 |
| 25 | ¥11.38600 | ¥284.65 |
| 50 | ¥10.75600 | ¥537.80 |
| 100 | ¥10.16050 | ¥1,016.05 |
| 250 | ¥9.42516 | ¥2,356.29 |
| 500 | ¥8.90414 | ¥4,452.07 |
| 2,000 | ¥7.94577 | ¥15,891.54 |
| 6,000 | ¥7.45644 | ¥44,738.64 |


