
B3J-2400 | |
|---|---|
DigiKey Part Number | Z12197-ND |
Manufacturer | |
Manufacturer Product Number | B3J-2400 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3J-2400 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 3,000,000 Cycles |
Current Rating (Amps) 50mA (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 10 | ¥35.85000 | ¥358.50 |
| 25 | ¥33.81120 | ¥845.28 |
| 50 | ¥32.34240 | ¥1,617.12 |
| 100 | ¥30.93390 | ¥3,093.39 |
| 300 | ¥28.82313 | ¥8,646.94 |
| 600 | ¥27.56322 | ¥16,537.93 |
| 1,200 | ¥26.35620 | ¥31,627.44 |



