Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
B3FS-1052P
B3FS-1052P

B3FS-1052P

DigiKey Part Number
SW1392TR-ND - Tape & Reel (TR)
SW1392CT-ND - Cut Tape (CT)
SW1392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3FS-1052P
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3FS-1052P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
7.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.30mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
150gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Plunger for Cap
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥19.90600¥199.06
25¥18.45200¥461.30
100¥16.43830¥1,643.83
250¥15.25912¥3,814.78
500¥14.45744¥7,228.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.73522¥13,735.22
2,000¥13.09075¥26,181.50
3,000¥12.74878¥38,246.34
5,000¥12.35284¥61,764.20
Manufacturers Standard Package