Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9TS22-0012

DigiKey Part Number
Z4673-ND
Manufacturer
Manufacturer Product Number
A9TS22-0012
Description
SWITCH TOGGLE DPDT 100MA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A9TS22-0012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
3.80mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle
Ingress Protection
IP64 - Dust Tight, Water Resistant
Circuit
Features
Sealed - Flux Protection
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥93.34510¥74,676.08
Manufacturers Standard Package