Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S2104PH
A6S2104PH
A6S-2104-PH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6S-2104-PH

DigiKey Part Number
39-A6S-2104-PHTR-ND - Tape & Reel (TR)
39-A6S-2104-PHCT-ND - Cut Tape (CT)
39-A6S-2104-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-2104-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-2104-PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
2
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.237" (6.02mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,102
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.25000¥32.25
10¥27.01000¥270.10
25¥25.02520¥625.63
100¥22.30090¥2,230.09
250¥20.72328¥5,180.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥19.17907¥13,425.35
1,400¥18.27486¥25,584.80
2,100¥17.79463¥37,368.72
3,500¥17.23871¥60,335.49
Manufacturers Standard Package