




A6H-8102-P | |
|---|---|
DigiKey Part Number | 39-A6H-8102-PTR-ND - Tape & Reel (TR) 39-A6H-8102-PCT-ND - Cut Tape (CT) 39-A6H-8102-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-8102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-8102-P Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.448" (11.39mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6H-8102-PM | Omron Electronics Inc-EMC Div | 6,475 | 39-A6H-8102-PMCT-ND | ¥2.65000 | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3,962 | GH7646CT-ND | ¥3.40000 | Parametric Equivalent |
| 97R08ST | Grayhill Inc. | 2,966 | GH1376-ND | ¥6.06000 | Parametric Equivalent |
| KAN1108RT | E-Switch | 827 | EG4460-ND | ¥4.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥29.57400 | ¥295.74 |
| 25 | ¥27.40000 | ¥685.00 |
| 100 | ¥24.42300 | ¥2,442.30 |
| 250 | ¥22.70280 | ¥5,675.70 |
| 500 | ¥21.54202 | ¥10,771.01 |
| 1,000 | ¥20.91557 | ¥20,915.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥18.76727 | ¥75,069.08 |



