
A6FR-8101 | |
|---|---|
DigiKey Part Number | Z8819-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-8101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-8101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 8 | Length 0.861" (21.87mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 21 | ¥13.67286 | ¥287.13 |
| 42 | ¥12.90714 | ¥542.10 |
| 105 | ¥11.95686 | ¥1,255.47 |
| 252 | ¥11.12806 | ¥2,804.27 |
| 504 | ¥10.53341 | ¥5,308.84 |
| 1,008 | ¥9.99513 | ¥10,075.09 |
| 2,520 | ¥9.36944 | ¥23,610.99 |
| 5,019 | ¥8.96086 | ¥44,974.56 |







