3S4YR-HNF26-002 | ||
---|---|---|
DigiKey Part Number | 3S4YR-HNF26-002-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S4YR-HNF26-002 | |
Description | SWIPE READER | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Swipe | |
Interface | RS-232C | |
Card Read/Write Type and Tracks | Read Tracks 1, 2, JIS II | |
Card Reading Direction | Swipe (Both Directions) | |
Card Standard | ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 | |
Card Speed | 100 ~ 1000 mm/s | |
Supply Voltage | - |
Resource Type | Link |
---|---|
Datasheets | 3S4YR-HNF Series |
Other Related Documents | How to Read Date Codes |
PCN Obsolescence/ EOL | Card Reader Models Aug/2012 |
HTML Datasheet | 3S4YR-HNF Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.9050 |
Attribute | Description |
---|---|
Other Names | 3S4YRHNF26002 |
Standard Package | 1 |