3S4YR-HNF1 | ||
---|---|---|
DigiKey Part Number | Z2111-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S4YR-HNF1 | |
Description | MAG CARD READER SWIPE IVRY RS232 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Swipe | |
Interface | RS-232C | |
Card Read/Write Type and Tracks | Read Tracks 1, 2, 3 | |
Card Reading Direction | Swipe (Single Direction) | |
Card Standard | ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 | |
Card Speed | 200 ~ 1000 mm/s | |
Supply Voltage | - |