General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY2IN-GS-R AC110/120

DigiKey Part Number
236-MY2IN-GS-RAC110/120-ND
Manufacturer
Manufacturer Product Number
MY2IN-GS-R AC110/120
Description
RELAY GEN PURPOSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Latching Lever, Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Must Operate Voltage
96 VAC
Packaging
Bulk
Must Release Voltage
36 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
7 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
1750VA, 1540W
Coil Resistance
4.43 kOhms
Coil Current
27.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.51000¥114.51
10¥101.99100¥1,019.91
25¥97.39280¥2,434.82
50¥94.05140¥4,702.57
100¥90.82210¥9,082.21
250¥86.71976¥21,679.94
500¥83.73812¥41,869.06
1,000¥80.85692¥80,856.92
Manufacturers Standard Package