
E5CC-RX3A5M-005 | |
|---|---|
DigiKey Part Number | E5CC-RX3A5M-005-ND |
Manufacturer | |
Manufacturer Product Number | E5CC-RX3A5M-005 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5CC-RX3A5M-005 Models |
Category | Display Characters - Height 0.600" (15.20mm), 0.280" (7.10mm) |
Manufacturer Omron Automation and Safety | Voltage - Supply 100 ~ 240VAC |
Series | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Features Event Input |
Output Type Relay (4) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
Display Type LCD - Dual Color Characters, Backlight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,723.22000 | ¥4,723.22 |











