Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-RX3A5M-001

DigiKey Part Number
Z13234-ND
Manufacturer
Manufacturer Product Number
E5CC-RX3A5M-001
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-RX3A5M-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
100 ~ 240VAC
Series
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Features
Event Input, Heater Fault Detection
Output Type
Relay (4)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
4, 4
Base Product Number
Display Type
LCD - Dual Color Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,053.73000¥4,053.73
10¥3,400.82500¥34,008.25
25¥3,201.36960¥80,034.24
Manufacturers Standard Package