Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-RX2ASM-000

DigiKey Part Number
Z11487-ND
Manufacturer
Manufacturer Product Number
E5CC-RX2ASM-000
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-RX2ASM-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (3)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Base Product Number
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,085.37000¥4,085.37
10¥3,427.37200¥34,273.72
25¥3,226.35880¥80,658.97
Manufacturers Standard Package