
CLP0224FPXXXZ01A | |
|---|---|
DigiKey Part Number | 555-CLP0224FPXXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | CLP0224FPXXXZ01A |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 93.1% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, CSA, cUL, TUV, UL |
Current - Output 1 8.33 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥887.04000 | ¥887.04 |
| 5 | ¥844.84600 | ¥4,224.23 |
| 12 | ¥822.73333 | ¥9,872.80 |
| 36 | ¥795.80556 | ¥28,649.00 |
| 60 | ¥783.58217 | ¥47,014.93 |



