
CLP0212FPEX5Z01C | |
|---|---|
DigiKey Part Number | 555-CLP0212FPEX5Z01C-ND |
Manufacturer | |
Manufacturer Product Number | CLP0212FPEX5Z01C |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features 80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 16.7 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥873.48000 | ¥873.48 |
| 5 | ¥831.94600 | ¥4,159.73 |
| 12 | ¥810.17750 | ¥9,722.13 |
| 36 | ¥783.66250 | ¥28,211.85 |
| 60 | ¥771.62933 | ¥46,297.76 |
| 108 | ¥761.93926 | ¥82,289.44 |









