
D4193-125 | |
|---|---|
DigiKey Part Number | 2262-D4193-125-ND |
Manufacturer | |
Manufacturer Product Number | D4193-125 |
Description | NANO-D: #0-80 JACKSCREW - 1/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Nano D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D4193-125 Models |
Category | For Use With/Related Products Nano D Connectors |
Manufacturer Omnetics | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.125" (3.18mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) |
Part Status Active | Thread Size #0-80 |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.45000 | ¥10.45 |
| 10 | ¥8.84400 | ¥88.44 |
| 25 | ¥8.28720 | ¥207.18 |
| 50 | ¥7.89000 | ¥394.50 |
| 100 | ¥7.51380 | ¥751.38 |
| 250 | ¥7.04264 | ¥1,760.66 |
| 500 | ¥6.70620 | ¥3,353.10 |
| 1,000 | ¥6.38588 | ¥6,385.88 |
| 2,500 | ¥5.98612 | ¥14,965.30 |



