D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets, Right Angle to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A99308-015

DigiKey Part Number
2262-A99308-015-ND
Manufacturer
Manufacturer Product Number
A99308-015
Description
CABLE ASSY MICRO-D 15POS 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets, Right Angle to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A99308-015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
Omnetics
Number of Positions
15
Series
Length
1.50' (457.20mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple, Individual
1st Connector
Receptacle, Female Sockets, Right Angle
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,410.80000¥4,410.80
10¥3,750.05200¥37,500.52
Manufacturers Standard Package