
A99214-009 | |
|---|---|
DigiKey Part Number | 2262-A99214-009-ND |
Manufacturer | |
Manufacturer Product Number | A99214-009 |
Description | CABLE ASSY MICRO-D 9POS 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 9 |
Series | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥1,882.98600 | ¥9,414.93 |




