
A99100-021 | |
|---|---|
DigiKey Part Number | 2262-A99100-021-ND |
Manufacturer | |
Manufacturer Product Number | A99100-021 |
Description | CABLE ASSY MICRO-D 21POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99100-021 Models |
Category | Number of Positions 21 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,067.45000 | ¥1,067.45 |
| 10 | ¥907.40700 | ¥9,074.07 |
| 25 | ¥850.65280 | ¥21,266.32 |
| 50 | ¥810.10000 | ¥40,505.00 |
| 100 | ¥773.07830 | ¥77,307.83 |














