
A98014-512 | |
|---|---|
DigiKey Part Number | 2262-A98014-512-ND |
Manufacturer | |
Manufacturer Product Number | A98014-512 |
Description | CABLE ASSY MICRO-D 51POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98014-512 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,641.57000 | ¥3,641.57 |
| 10 | ¥3,095.94800 | ¥30,959.48 |
| 25 | ¥2,958.69360 | ¥73,967.34 |





