
A98014-021 | |
|---|---|
DigiKey Part Number | 2262-A98014-021-ND |
Manufacturer | |
Manufacturer Product Number | A98014-021 |
Description | CABLE ASSY MICRO-D 21POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98014-021 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,007.05000 | ¥2,007.05 |
| 10 | ¥1,706.19800 | ¥17,061.98 |
| 25 | ¥1,599.51920 | ¥39,987.98 |
| 50 | ¥1,542.12780 | ¥77,106.39 |




