
A97002-025 | |
|---|---|
DigiKey Part Number | 2262-A97002-025-ND |
Manufacturer | |
Manufacturer Product Number | A97002-025 |
Description | MICRO-D 25POS BACKSHELL KIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97002-025 Models |
Category | Cable Exit 90° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 25 | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,615.41000 | ¥3,615.41 |
| 10 | ¥3,073.70900 | ¥30,737.09 |
| 25 | ¥2,921.20320 | ¥73,030.08 |


