6 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79108-001

DigiKey Part Number
2262-A79108-001-ND
Manufacturer
Manufacturer Product Number
A79108-001
Description
6POS PIN MALE NANO CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
A79108-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Thermoplastic Polymer
Series
Contact Finish - Mating
Gold
Packaging
Case
Color
Natural
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A per Contact
Number of Positions
6
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull
Insert Material
Thermoplastic Polymer
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥551.58000¥551.58
10¥468.81600¥4,688.16
25¥439.48080¥10,987.02
50¥418.52040¥20,926.02
100¥398.57000¥39,857.00
Manufacturers Standard Package