Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40838-015

DigiKey Part Number
2262-A40838-015-ND
Manufacturer
Manufacturer Product Number
A40838-015
Description
15-PIN NANO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
A40838-015 Models
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
D-Sub, 15 Pin Male
Manufacturer
Omnetics
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Connector Saver
Contact Finish
Gold
Convert To (Adapter End)
D-Sub, 15 Pin Female
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,680.91000¥4,680.91
10¥3,979.67400¥39,796.74
Manufacturers Standard Package