New at DigiKey
Adapter Connector D-Sub, 51 Pin Female To D-Sub, 51 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40834-001

DigiKey Part Number
2262-A40834-001-ND
Manufacturer
Manufacturer Product Number
A40834-001
Description
DUAL ROW NANO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 51 Pin Female To D-Sub, 51 Pin Male Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Omnetics
Shielding
Shielded
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Current Rating (Amps)
1 A
Convert To (Adapter End)
D-Sub, 51 Pin Female
Housing Color
Silver
Convert From (Adapter End)
D-Sub, 51 Pin Male
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,850.75000¥5,850.75
10¥5,064.03300¥50,640.33