
A29500-065 | |
|---|---|
DigiKey Part Number | 2262-A29500-065-ND |
Manufacturer | |
Manufacturer Product Number | A29500-065 |
Description | CONN D-TYPE RCPT 65POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29500-065 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥2,421.47600 | ¥12,107.38 |


