9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29500-009

DigiKey Part Number
2262-A29500-009-ND
Manufacturer
Manufacturer Product Number
A29500-009
Description
CONN D-TYPE RCPT 9POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A29500-009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Board Side (0-80); Mating Side (0-80)
Series
Termination
Solder
Packaging
Case
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
1A
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,965.42000¥1,965.42
10¥1,670.83400¥16,708.34
25¥1,566.36840¥39,159.21
50¥1,507.21160¥75,360.58
Manufacturers Standard Package