
A29111-151 | |
|---|---|
DigiKey Part Number | 2262-A29111-151-ND |
Manufacturer | |
Manufacturer Product Number | A29111-151 |
Description | DUAL ROW NANO-D 51 SOCKET CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,553.90000 | ¥5,553.90 |
| 10 | ¥4,797.15900 | ¥47,971.59 |



