
A29100-085 | |
|---|---|
DigiKey Part Number | 2262-A29100-085-ND |
Manufacturer | |
Manufacturer Product Number | A29100-085 |
Description | CONN D-TYPE RCPT 85P SMD R/A SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (0-80) |
Packaging Bag | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,599.49000 | ¥3,599.49 |
| 10 | ¥3,060.15500 | ¥30,601.55 |
| 25 | ¥2,921.31360 | ¥73,032.84 |






