D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29072-021

DigiKey Part Number
2262-A29072-021-ND
Manufacturer
Manufacturer Product Number
A29072-021
Description
CABLE ASSY NANO-D 21POS 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Nano-D
Manufacturer
Omnetics
Number of Positions
21
Series
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple, Individual
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥3,585.53200¥17,927.66