
A29048-137 | |
|---|---|
DigiKey Part Number | 2262-A29048-137-ND |
Manufacturer | |
Manufacturer Product Number | A29048-137 |
Description | CABLE ASSY NANO-D 37POS 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29048-137 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 37 |
Series | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,085.81000 | ¥4,085.81 |
| 10 | ¥3,473.70400 | ¥34,737.04 |
| 25 | ¥3,355.63800 | ¥83,890.95 |





