
A29036-051 | |
|---|---|
DigiKey Part Number | 2262-A29036-051-ND |
Manufacturer | |
Manufacturer Product Number | A29036-051 |
Description | CABLE ASSY NANO-D 51POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29036-051 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,106.37000 | ¥3,106.37 |
| 10 | ¥2,640.88400 | ¥26,408.84 |
| 25 | ¥2,486.54200 | ¥62,163.55 |



