New at DigiKey
51 Position D-Type, Nano-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28400-151

DigiKey Part Number
2262-A28400-151-ND
Manufacturer
Manufacturer Product Number
A28400-151
Description
DUAL ROW NANO-D 51 PIN CONTACT H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Nano-D Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (0-80)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,062.29000¥4,062.29
10¥3,453.68300¥34,536.83
25¥3,397.93080¥84,948.27