
A25001-002 | |
|---|---|
DigiKey Part Number | 2262-A25001-002-ND |
Manufacturer | |
Manufacturer Product Number | A25001-002 |
Description | CONNECTOR 2POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25001-002 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 2 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.68000 | ¥374.68 |
| 10 | ¥318.47100 | ¥3,184.71 |
| 25 | ¥298.53800 | ¥7,463.45 |
| 50 | ¥284.29940 | ¥14,214.97 |
| 100 | ¥270.74300 | ¥27,074.30 |
| 250 | ¥253.81356 | ¥63,453.39 |






