
A25000-010 | |
|---|---|
DigiKey Part Number | 2262-A25000-010-ND |
Manufacturer | |
Manufacturer Product Number | A25000-010 |
Description | CONNECTOR 10POS SOCKET FEMALE W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A25000-010 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥648.45000 | ¥648.45 |
| 10 | ¥551.21800 | ¥5,512.18 |
| 25 | ¥516.72600 | ¥12,918.15 |
| 50 | ¥492.08780 | ¥24,604.39 |
| 100 | ¥468.63050 | ¥46,863.05 |




