
A24000-010 | |
|---|---|
DigiKey Part Number | 2262-A24000-010-ND |
Manufacturer | |
Manufacturer Product Number | A24000-010 |
Description | CONNECTOR 10POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24000-010 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.54000 | ¥607.54 |
| 10 | ¥516.42700 | ¥5,164.27 |
| 25 | ¥484.11640 | ¥12,102.91 |
| 50 | ¥461.03040 | ¥23,051.52 |
| 100 | ¥439.05030 | ¥43,905.03 |



