
A22051-001 | |
|---|---|
DigiKey Part Number | 2262-A22051-001-ND |
Manufacturer | |
Manufacturer Product Number | A22051-001 |
Description | 16POS SOCKET FEMALE MICRO CIRCUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22051-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Latch Holder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥712.02000 | ¥712.02 |
| 10 | ¥605.22100 | ¥6,052.21 |
| 25 | ¥567.35280 | ¥14,183.82 |
| 50 | ¥540.30060 | ¥27,015.03 |
| 100 | ¥514.54960 | ¥51,454.96 |




